387-078-542-807

Heilind Number:EDA387-078-542-807
Manufacturer:EDAC
Manufacturer Number:387-078-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows and 78 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring optimal functionality even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.