387-078-542-812

Heilind Number:EDA387-078-542-812
Manufacturer:EDAC
Manufacturer Number:387-078-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-812

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of high-quality Copper Alloy contacts, accommodating 78 positions, this connector guarantees reliable transmission of power and data. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional or DIY projects. Upgrade your connector system with this essential component.