387-078-542-868

Heilind Number:EDA387-078-542-868
Manufacturer:EDAC
Manufacturer Number:387-078-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-868

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Boasting 78 positions and a current rating of 3A, it is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector to deliver reliable performance in your projects. Explore our full range of connectors for all your PCB needs.