387-078-544-212

Heilind Number:EDA387-078-544-212
Manufacturer:EDAC
Manufacturer Number:387-078-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-544-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees optimal power transmission. Featuring two rows and 78 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it effortlessly integrates into your system. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.