387-078-544-268

Heilind Number:EDA387-078-544-268
Manufacturer:EDAC
Manufacturer Number:387-078-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-544-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. With a sleek black finish, it adds a professional touch while ensuring reliable performance. Featuring a dual-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The contact material, made of durable copper alloy, guarantees secure and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures high safety standards. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your projects with this essential component, a must-have in any electronics toolkit.