387-078-544-858

Heilind Number:EDA387-078-544-858
Manufacturer:EDAC
Manufacturer Number:387-078-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-544-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, boasting a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester. Featuring two rows of contact points made of Copper Alloy, it ensures reliable power transmission with a 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic components. Its 78 positions cater to a wide range of connections, while its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setting. Elevate your PCB assembly with this essential component.