387-078-555-202

Heilind Number:EDA387-078-555-202
Manufacturer:EDAC
Manufacturer Number:387-078-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability for long-lasting use. Featuring two rows of copper alloy contacts, it offers optimal conductivity with a pitch of .156 inches and a spacing of .2 inches. With a total of 78 positions, it provides ample room for your connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronic setup.