387-078-555-212

Heilind Number:EDA387-078-555-212
Manufacturer:EDAC
Manufacturer Number:387-078-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-212

Detailed Description

Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester for maximum durability. With a dual-row configuration and 78 positions, it offers ample connectivity options for your electronic assemblies. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this high-performance connector.