387-078-555-268

Heilind Number:EDA387-078-555-268
Manufacturer:EDAC
Manufacturer Number:387-078-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-268

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Featuring two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches with .2 inches row spacing, it facilitates efficient signal transmission. With 78 positions available, this connector offers ample connectivity options. Its straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees stability in varying conditions. Ideal for a wide range of applications, this connector is a vital component for any electronics project.