387-078-555-802

Heilind Number:EDA387-078-555-802
Manufacturer:EDAC
Manufacturer Number:387-078-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring safe and secure connections. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 78 positions allow for efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.