387-078-555-807

Heilind Number:EDA387-078-555-807
Manufacturer:EDAC
Manufacturer Number:387-078-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power delivery. Its 78 positions, organized in two rows with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Crafted with Copper Alloy contacts, it guarantees efficient conductivity. Suitable for a wide range of applications, it has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector.