387-078-555-808

Heilind Number:EDA387-078-555-808
Manufacturer:EDAC
Manufacturer Number:387-078-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The two-row configuration, with a total of 78 positions, offers ample room for efficient data transfer. Crafted with precision, the contact material is a sturdy Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component in various electronic applications. Trust in its quality and performance to optimize your connectivity needs.