387-078-555-858

Heilind Number:EDA387-078-555-858
Manufacturer:EDAC
Manufacturer Number:387-078-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-555-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row layout and 78 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate smooth integration. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees consistent functionality in all conditions. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly arsenal. Elevate your electronic setups with this high-quality connector, a vital link in the chain of innovation.