387-078-556-207

Heilind Number:EDA387-078-556-207
Manufacturer:EDAC
Manufacturer Number:387-078-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row layout with 78 positions, offering ample connection points for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether you're working on a personal project or a professional endeavor, our Card Edge Connector is the perfect solution for your PCB connectivity needs.