387-078-556-212

Heilind Number:EDA387-078-556-212
Manufacturer:EDAC
Manufacturer Number:387-078-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-212

Detailed Description

Unleash seamless connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in every setting. With a robust amperage of 3A, it ensures efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 78 positions offers ample connection possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, coupled with straight mount orientation, facilitate easy installation. Elevate your PCB connectivity with this essential component.