387-078-556-802

Heilind Number:EDA387-078-556-802
Manufacturer:EDAC
Manufacturer Number:387-078-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for your electronic assembly. Designed with precision, this black connector boasts a current rating of 3 A, making it ideal for powering your devices efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your PCB. With a generous 78 positions, it allows for extensive connectivity options, while its straight mount orientation simplifies installation. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.