387-078-556-803

Heilind Number:EDA387-078-556-803
Manufacturer:EDAC
Manufacturer Number:387-078-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, accommodating 78 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, this straight-mount connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.