387-078-556-808

Heilind Number:EDA387-078-556-808
Manufacturer:EDAC
Manufacturer Number:387-078-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and Copper Alloy contacts, it offers reliable performance with a pitch of .156 inches and row spacing of .2 inches. Boasting 78 positions, it facilitates efficient data transfer in various applications. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this high-quality connector, a must-have for any professional setup.