387-078-556-878

Heilind Number:EDA387-078-556-878
Manufacturer:EDAC
Manufacturer Number:387-078-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-556-878

Detailed Description

Enhance connectivity within your circuit board setup with this high-quality Card Edge Connector. Boasting a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both aesthetic appeal and reliable performance. With a dual-row design and copper alloy contact material, it ensures efficient power transmission, making it ideal for a variety of applications. Featuring a pitch of .156 inches and 78 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to streamline your PCB connections with precision and durability.