387-078-558-202

Heilind Number:EDA387-078-558-202
Manufacturer:EDAC
Manufacturer Number:387-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 78 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving applications, its right-angle mount orientation ensures efficient PCB layout. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.