387-078-558-212

Heilind Number:EDA387-078-558-212
Manufacturer:EDAC
Manufacturer Number:387-078-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. The connector boasts a robust copper alloy contact material, supporting a current of 3 A for efficient power transfer. With a double-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.