387-078-558-258

Heilind Number:EDA387-078-558-258
Manufacturer:EDAC
Manufacturer Number:387-078-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers a secure and stable connection, ideal for high-performance applications. The .156-inch pitch and .2-inch row spacing enable easy installation, while the right-angle mount orientation allows for versatile placement on your board. Boasting 78 positions and a 3A amperage capacity, it provides ample room for multiple connections without compromising on power. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions, making it a must-have for your PCB assembly projects. Trust in its quality and precision to streamline your electronic setups with ease.