387-078-558-804

Heilind Number:EDA387-078-558-804
Manufacturer:EDAC
Manufacturer Number:387-078-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-804

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless data transmission on PCBs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a 2-row layout and 78 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide optimal alignment. Perfect for right-angle mounting, it's versatile for various PCB setups. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options tailored to your needs.