387-078-558-807

Heilind Number:EDA387-078-558-807
Manufacturer:EDAC
Manufacturer Number:387-078-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-807

Detailed Description

Enhance connectivity with this robust Card Edge Connector, designed for seamless integration into PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row design with 78 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Perfect for right-angle mounting, it accommodates diverse PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.