387-078-558-812

Heilind Number:EDA387-078-558-812
Manufacturer:EDAC
Manufacturer Number:387-078-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a dual-row configuration and 78 positions, it offers ample room for multiple connections. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. Operating at temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.