387-078-558-858

Heilind Number:EDA387-078-558-858
Manufacturer:EDAC
Manufacturer Number:387-078-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-858

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable connectivity. With two rows of copper alloy contacts accommodating 78 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our wide range of connectors for more options to suit your specific needs.