387-078-558-868

Heilind Number:EDA387-078-558-868
Manufacturer:EDAC
Manufacturer Number:387-078-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-558-868

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the 78 positions cater to versatile applications. Its right-angle mount orientation is perfect for space-saving PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics.