387-078-559-201

Heilind Number:EDA387-078-559-201
Manufacturer:EDAC
Manufacturer Number:387-078-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 78 positions each, this connector allows for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates various power needs. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in diverse environments. Upgrade your PCB assemblies with this high-quality connector for efficient and secure electronic interconnections.