387-078-559-203

Heilind Number:EDA387-078-559-203
Manufacturer:EDAC
Manufacturer Number:387-078-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-203

Detailed Description

Enhance your PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 78-position layout spread across two rows, it ensures seamless connectivity for your devices. The contact material, made of Copper Alloy, guarantees efficient power transmission, supporting an amperage of 3A. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this high-quality connector for your board-to-board PCB connections.