387-078-559-258

Heilind Number:EDA387-078-559-258
Manufacturer:EDAC
Manufacturer Number:387-078-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a robust housing and copper alloy contact material, it guarantees secure and efficient power transmission. Featuring two rows and 78 positions, it offers ample connectivity options for your PCB layout. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and extreme environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.