387-078-559-802

Heilind Number:EDA387-078-559-802
Manufacturer:EDAC
Manufacturer Number:387-078-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 78 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both reliability and style. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure attachment. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for professional applications, this connector is a must-have for any PCB setup.