387-078-559-808

Heilind Number:EDA387-078-559-808
Manufacturer:EDAC
Manufacturer Number:387-078-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also reliable. With a 3A amperage capacity, it ensures efficient power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer a total of 78 positions for seamless integration. Its right-angle mount orientation allows for flexible PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this high-quality connector for your board-to-board PCB connection needs.