387-078-559-878

Heilind Number:EDA387-078-559-878
Manufacturer:EDAC
Manufacturer Number:387-078-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-559-878

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and stable connectivity for your devices. Its right-angle mount orientation and 78 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's a dependable choice for your projects. Explore our range of connectors for more essential components.