387-078-560-212

Heilind Number:EDA387-078-560-212
Manufacturer:EDAC
Manufacturer Number:387-078-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-560-212

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this black connector boasts a convenient pitch of .156 inches and a total of 78 positions across two rows, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments, with a high operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity for your power and signal transmission needs. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage rating ensures safe and efficient performance. Trust in this essential component for your connectivity solutions.