387-078-560-807

Heilind Number:EDA387-078-560-807
Manufacturer:EDAC
Manufacturer Number:387-078-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-560-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 3 A, it offers robust power delivery for your devices. The connector's dual-row configuration, with 78 positions in total, allows for efficient data transfer. Crafted with precision, it boasts copper alloy contacts for superior conductivity and a pitch of .156 inches for easy installation. The straight mount orientation and .2-inch row spacing further streamline the assembly process. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB designs with this essential component, maximizing performance and durability.