387-080-520-204

Heilind Number:EDA387-080-520-204
Manufacturer:EDAC
Manufacturer Number:387-080-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring stability and longevity. With a 3A amperage rating, it can handle high-power applications with ease. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 80 positions offers ample connectivity options. Engineered for convenience, the connector has a pitch of .156 inches and a row spacing of .2 inches, allowing for easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component that guarantees secure and efficient board-to-board connections.