387-080-520-208

Heilind Number:EDA387-080-520-208
Manufacturer:EDAC
Manufacturer Number:387-080-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-208

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless board-to-board PCB interfacing. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 copper alloy contacts, each positioned at .156-inch pitch and .2-inch spacing, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for efficient circuit integration. Elevate your connectivity solutions with this high-performance connector.