387-080-520-803

Heilind Number:EDA387-080-520-803
Manufacturer:EDAC
Manufacturer Number:387-080-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 rated Thermoplastic Polyester, ensuring safety and longevity. With two rows of 80 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material, paired with a pitch of .156 inches and row spacing of .2 inches, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade to this high-quality connector for efficient and secure electronic assemblies.