387-080-520-804

Heilind Number:EDA387-080-520-804
Manufacturer:EDAC
Manufacturer Number:387-080-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 positions each, this connector offers ample space for efficient signal transmission. The contact material, a sturdy Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Upgrade your connectivity solutions with this essential component.