387-080-520-812

Heilind Number:EDA387-080-520-812
Manufacturer:EDAC
Manufacturer Number:387-080-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this sleek black connector features two rows of 80 positions, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth installation. Operating flawlessly between -40 and 105°C, it guarantees stable performance in a wide range of conditions. Upgrade your connectivity solutions with this essential component.