387-080-520-858

Heilind Number:EDA387-080-520-858
Manufacturer:EDAC
Manufacturer Number:387-080-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Boasting a two-row configuration and 80 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.