387-080-520-868

Heilind Number:EDA387-080-520-868
Manufacturer:EDAC
Manufacturer Number:387-080-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-520-868

Detailed Description

Enhance connectivity in your electronic setups with this black Card Edge Connector. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating within a wide temperature range of -40 to 105 °C, it guarantees efficiency in various environments. Perfect for integration in PCB setups, this connector is a must-have for any electronic enthusiast or professional.