387-080-521-201

Heilind Number:EDA387-080-521-201
Manufacturer:EDAC
Manufacturer Number:387-080-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures optimal functionality. With a current rating of 3A, this connector is suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 80 positions, it provides ample connectivity options for your PCB needs. The Copper Alloy contact material and .156" pitch ensure reliable and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for versatility and reliability. Trust in its performance for seamless board-to-board connections in your electronic projects.