387-080-521-204

Heilind Number:EDA387-080-521-204
Manufacturer:EDAC
Manufacturer Number:387-080-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing boasts UL 94V-0 Thermoplastic Polyester construction, ensuring both durability and safety. With two rows of Copper Alloy contacts, each boasting a 3 A amperage rating, reliable power transmission is guaranteed. The .156-inch pitch and .2-inch row spacing accommodate efficient signal routing, while the straight mount orientation simplifies installation. Supporting up to 80 positions, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers dependable performance in any environment. Upgrade your connectivity solutions with this essential component.