387-080-521-802

Heilind Number:EDA387-080-521-802
Manufacturer:EDAC
Manufacturer Number:387-080-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-802

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 80 positions with a pitch of .156 inches and a row spacing of .2 inches, it offers ample space for intricate PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for optimal signal integrity and system functionality in your electronic projects.