387-080-521-803

Heilind Number:EDA387-080-521-803
Manufacturer:EDAC
Manufacturer Number:387-080-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double row design and a total of 80 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have in your arsenal for seamless board-to-board connections. Elevate your projects with the assurance of quality and reliability that this essential component provides.