387-080-521-804

Heilind Number:EDA387-080-521-804
Manufacturer:EDAC
Manufacturer Number:387-080-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With a double-row configuration and a total of 80 positions, this connector offers ample space for your circuitry needs. The contact material, made of durable Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component for seamless connectivity and functionality.