387-080-521-868

Heilind Number:EDA387-080-521-868
Manufacturer:EDAC
Manufacturer Number:387-080-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-868

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration within circuit boards, it boasts a sleek black finish that complements any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. Featuring two rows of Copper Alloy contacts, it offers efficient power transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 80 positions cater to diverse connectivity needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.