387-080-521-878

Heilind Number:EDA387-080-521-878
Manufacturer:EDAC
Manufacturer Number:387-080-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 80 positions, it offers ample connectivity options for your circuit boards. The high-quality Copper Alloy contacts and a pitch of .156 inches guarantee reliable data transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient designs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality for seamless board-to-board connections in your electronic setups.