387-080-523-201

Heilind Number:EDA387-080-523-201
Manufacturer:EDAC
Manufacturer Number:387-080-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-080-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-080-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of copper alloy contacts, offering a total of 80 positions, this connector facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing provide a snug fit for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this premium Card Edge Connector.